Linear Technology LTC1760CFW#PBF, Lithium-Ion, Battery System Manager, ±2mA 48-Pin, TSSOP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specificaties
Kenmerk Waarde
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 48
Typical Operating Supply Voltage 6 → 28 V
Dimensions 12.6 x 6.2 x 0.95mm
Length 12.6mm
Height 0.95mm
Maximum Operating Temperature +125 °C
Width 6.2mm
Maximum Output Current ±2mA
Maximum Output Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.9 V
59 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
16,92
(excl. BTW)
20,47
(incl. BTW)
Aantal stuks
Per stuk
1 - 7
16,92 €
8 - 19
16,08 €
20 +
15,29 €
Verpakkingsopties
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
10.8V Cordless shear with Bosch Premium Lithium Ion ...
Description:
10.8V Cordless shear with Bosch Premium Lithium Ion technology. Battery gauge on tool Adjustable cutterChip deflector167mm circumferenceMinimum cutting radius of 15mmMeters cut per battery charge: 44m @ 0.8mm thicknessMeters cut per battery charge: 60m @ 0.75mm thicknessBlades with 4 cutting ...
TE Connectivity’s MEAS Ni1000SOT series of resistance temperature ...
Description:
TE Connectivity’s MEAS Ni1000SOT series of resistance temperature detectors (RTD) are miniature, low cost and high precision. Constructed from a silicon substrate with a PVD deposit, the structure is covered by a passivation layer whilst the nickel elements are mounted ...
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: ...