Step-Up/Step-Down Li+ Battery Charger

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Highly Flexible Input Voltage Range Works with Affordable AC Adapters
Step-Up/Step-Down Control Scheme
Input Voltage from 8V to 28V
Analog Output Indicates Adapter Current
Accurately Charge Li+ or NiCd/NiMH Batteries
Battery Voltage from 0 to 17.6V
±0.5% Charge-Voltage Accuracy
±9% Charge-Current Accuracy
±8% Input Current-Limit Accuracy
Tune Design to Increase Safety and Efficiency
Programmable Maximum Battery Charge Current
Analog Inputs Control Charge Current, Charge Voltage, and Input Current Limit
32-Pin Thin QFN (5mm x 5mm) Package Saves Space While Supporting Step-Up and Step-Down Operation
Applications
Handheld Terminals
Notebook and Subnotebook Computers

Specificaties
Kenmerk Waarde
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type TQFN
Pin Count 32
Typical Operating Supply Voltage 8 → 28 V
Dimensions 5 x 5 x 0.75mm
Length 5mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Width 5mm
Minimum Operating Temperature -40 °C
Minimum Output Current 350µA
Minimum Output Voltage 3.5 V
Number of Cells 4
428 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
8,32
(excl. BTW)
10,07
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
8,32 €
10 - 24
8,15 €
25 +
6,83 €
Verpakkingsopties
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Low-Cost and Simple CircuitCharges 2-, 3-, or 4-Series ...
Description:
Low-Cost and Simple CircuitCharges 2-, 3-, or 4-Series Lithium-Ion CellsAC Adapter Input-Current-Limit LoopAlso Charges Ni-Based BatteriesAnalog Output Monitors Charge Current±0.75% Battery-Regulation Voltage5μA Shutdown Battery CurrentInput Voltage Up to 28V200mV Dropout Voltage/100% Duty CycleAdjustable Charging ...