- RS-stocknr.:
- 200-1356
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 200-1356
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS PRO 74W LED Ceiling Light Twin Batten, Non-Corrosive, 4000K, IP65
Introducing the 74W LED ceiling light twin batten from RS PRO, an energy efficient lighting solution that is ideal for illuminating a wide range of indoor environments. This high quality non-corrosive ceiling light features a twin row of SMD LED bulbs fixed on a metal PCB, capable of emitting 8436 lm (lumens) with a temperature rating of 4000K offering a crisp and clear light source. The RS PRO LED ceiling light also uses a flicker free driver to produce a constant and stable light source free from flickers or interruptions, helping to reduce strain on the eyes and prevent other health related issues. The light features an easy to install lightweight yet durable polycarbonate case providing an IP65 rating, ensuring the light is protected from dust and moisture ingress. This LED batten ceiling light is ideal for use in a wide range of industrial environments that require a highly efficient lighting solution with easy installation and minimal maintenance required.
Features and Benefits
- Non-Corrosive ensuring a longer lasting product
- Flicker free driver ensuring a constant and stable light source
- 74W / 8436lm 114l.lm/c.W
- IP65 rating ensuring protection from moisture and dust ingress
- Quick and easy installation
- Ideal for use in a wide range of environments
- Cost effective and energy efficient
- Lightweight yet durable Polycarbonate case
- Average lifespan (L70/B50): up to 50000 hours
Applications
Lights that use LED (Light Emitted Diode) are a cost effective and energy efficient lighting solution, ideal for use in a wide range of environments. LED lights are available in a variety of styles with varying lumens or luminosity and wattage depending on your requirements. They are often favoured due to their low maintenance and low energy costs and are suited to industrial areas such as:
- Garages
- Workshops
- Food preparation areas
- Warehouses
- Storage
Standards
EN 55015, EN 61547, EN 61000-3-2, EN 61000-3-3, EN 60598-2-1, EN 60598-2-22.
FAQs
What is the expected lifespan?
This LED ceiling light batten offers an average lifespan of 50000 hours up to 25°C.
What is the importance of flicker-free driver lights?
Lights that feature flicker free drivers are favoured due to the constant illumination of the light without interruption or flickering, often found with other types of bulbs and lighting. Flicker free drivers are ideal for those who suffer with light related health issues.
What are the advantages of SMD LEDs?
SMD (Surface Mounted Device) LED lights consist of a series of yellow coloured diodes that emit light when switched on and offer an extended lifespan over standard LED lights. SMD LEDs have a much larger beam angle than regular LEDs, making them ideal for general illumination as they offer a wider beam that is less directional.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Damp Proof Light |
Batten Type | Twin |
Length | 1.85 m |
Width | 110 mm |
Wattage | 74 W |
Lamp Type | LED |
Colour Temperature | 4000K |
Voltage Rating | 220 → 240 V ac |
Anti-corrosive | Yes |
IP Rating | IP65 |