- RS-stocknr.:
- 438-326
- Fabrikantnummer:
- ADC8
- Fabrikant:
- Addgards
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 438-326
- Fabrikantnummer:
- ADC8
- Fabrikant:
- Addgards
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- IE
Productomschrijving
Chapter 8 System
Reversible 1m ´ 1m modules
Tough, economical polyethylene modules lock together with built-in stainless steel and nylon hinges
Yellow with red and white reflective top plate
Base weight available for straight line configurations
Dimensions of modules: 1 x 1m
Tough, economical polyethylene modules lock together with built-in stainless steel and nylon hinges
Yellow with red and white reflective top plate
Base weight available for straight line configurations
Dimensions of modules: 1 x 1m
Specificaties
Kenmerk | Waarde |
---|---|
Barrier Type | Extendable Barrier |
Material | PE |
Kit Includes | Hinges |
Width | 1m |
Depth | 40 mm |
Height | 1 m |