Barrier Strip, 6 Contact, 9.53mm Pitch, 2 Row

  • RS-stocknr. 822-7206
  • Fabrikantnummer 38770-0106
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex 38770 & 38780 Terminal Strips

The Molex 77000 and 78000 series of terminal strips come with complete assurance of quality and reliability.
The 77000 comes complete with a 9.53mm pitch size, whilst the 78000 series has a pitch size of 11.11mm. Both will range from 2 postions to 12 positions.

Nickel contact plating
Thermoplastic housing

Specificaties
Kenmerk Waarde
Number of Contacts 6
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Nickel
Number of Rows 2
Screw Size 6 → 32
Material PBT
Dimensions 73.8 x 22.4 x 11.2mm
Depth 11.2mm
Width 22.4mm
Length 73.8mm
448 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
3,62
(excl. BTW)
4,38
(incl. BTW)
Aantal stuks
Per stuk
1 +
3,62 €
Related Products
Good quality SRBP basesHot-tinned tags for easy solderingTwo ...
Description:
Good quality SRBP basesHot-tinned tags for easy solderingTwo rows of 18 tags.
Standard type comprises 28 tags, 18 insulated and ...
Description:
Standard type comprises 28 tags, 18 insulated and 10 earthed/fixingMiniature type has 28 insulated tagsFixing centre 28.6mm.
This solder tag board is designed to work ...
Description:
This solder tag board is designed to work with the Raspberry Pi. The terminals on the board match the pins on the Pi. With a total of 40 terminals it provides a simple means of soldering and de-soldering electronic components ...
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.