Barrier Strip, 12 Contact, 9.53mm Pitch, 2 Row

  • RS-stocknr. 822-7171
  • Fabrikantnummer 38760-0112
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex 38760 & 38700 Barrier Strips

The Molex 38760 and 38700 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38760 range comes complete with a 9.53mm pitch size and the 38700 range will have a pitch size of 8.26mm. All blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Thermoplastic or PBT housing
All strips 22 - 12 and 24 - 12 AWG

Specificaties
Kenmerk Waarde
Number of Contacts 12
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Nickel
Number of Rows 2
Screw Size 6 → 32
Wire Size 24 → 12 AWG
Material Thermoplastic
Dimensions 130.9 x 22.4 x 16mm
Depth 16mm
Length 130.9mm
Width 22.4mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05/11/2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
5,13
(excl. BTW)
6,21
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
5,13 €
10 - 49
4,04 €
50 - 99
3,49 €
100 - 499
3,35 €
500 +
3,08 €
Related Products
Good quality SRBP basesHot-tinned tags for easy solderingTwo ...
Description:
Good quality SRBP basesHot-tinned tags for easy solderingTwo rows of 18 tags.
Standard type comprises 28 tags, 18 insulated and ...
Description:
Standard type comprises 28 tags, 18 insulated and 10 earthed/fixingMiniature type has 28 insulated tagsFixing centre 28.6mm.
This solder tag board is designed to work ...
Description:
This solder tag board is designed to work with the Raspberry Pi. The terminals on the board match the pins on the Pi. With a total of 40 terminals it provides a simple means of soldering and de-soldering electronic components ...
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.