Molex Barrier Strip, 6 Contact, 9.53mm Pitch, 1 Row, 15A, 300 V

  • RS-stocknr. 822-7089
  • Fabrikantnummer 38720-6206
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex 38720 Terminal Strips & Blocks

The Molex 38720 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38720 range comes complete with a 9.53mm pitch size, blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Thermoplastic or PBT housing
Single row strips

Specificaties
Kenmerk Waarde
Number of Contacts 6
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Tin
Number of Rows 1
Screw Size M3
Wire Size 22 → 14 AWG
Material PBT
Current Rating 15A
Voltage Rating 300 V
Dimensions 78.2 x 15.7 x 16.8mm
Depth 16.8mm
Maximum Operating Temperature +130°C
Minimum Operating Temperature -40°C
Length 78.2mm
Width 15.7mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
3,48
(excl. BTW)
4,21
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
3,48 €
10 - 49
2,73 €
50 - 99
2,37 €
100 - 499
2,25 €
500 +
2,14 €
Related Products
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
Double-row, dual barrier strips for wire-to-wire applications. These ...
Description:
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.Materials used:Insulator Body: UL 94 V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: ...
The Molex 38760 and 38700 series of barrier ...
Description:
The Molex 38760 and 38700 series of barrier strips and terminal blocks guarantee the highest quality and reliability.The 38760 range comes complete with a 9.53mm pitch size and the 38700 range will have a pitch size of 8.26mm. All blocks ...
The Molex 38724 series of barrier strips and ...
Description:
The Molex 38724 series of barrier strips and terminal blocks guarantee the highest quality and reliability. The 38724 range comes complete with a 9.53mm pitch size, blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst ...