Barrier Strip, 2 Contact, 9.53mm Pitch, 1 Row

  • RS-stocknr. 822-7051
  • Fabrikantnummer 38720-3202
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex 38720 Terminal Strips & Blocks

The Molex 38720 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38720 range comes complete with a 9.53mm pitch size, blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Thermoplastic or PBT housing
Single row strips

Specificaties
Kenmerk Waarde
Number of Contacts 2
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Tin
Number of Rows 1
Screw Size 6 → 32
Material Thermoplastic
Dimensions 40.1 x 15.7 x 16.8mm
Depth 16.8mm
Width 15.7mm
Length 40.1mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10/06/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
1,57
(excl. BTW)
1,90
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
1,57 €
10 - 49
1,20 €
50 +
1,04 €
Related Products
Good quality SRBP basesHot-tinned tags for easy solderingTwo ...
Description:
Good quality SRBP basesHot-tinned tags for easy solderingTwo rows of 18 tags.
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
Double-row, dual barrier strips for wire-to-wire applications. These ...
Description:
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.Materials used:Insulator Body: UL 94 V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: ...
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 6.35mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.