Molex Barrier Strip, 8 Contact, 8.26mm Pitch, 1 Row, 15A, 300 V

  • RS-stocknr. 822-7045
  • Fabrikantnummer 38700-6108
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex 38760 & 38700 Barrier Strips

The Molex 38760 and 38700 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38760 range comes complete with a 9.53mm pitch size and the 38700 range will have a pitch size of 8.26mm. All blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Thermoplastic or PBT housing
All strips 22 - 12 and 24 - 12 AWG

Specificaties
Kenmerk Waarde
Number of Contacts 8
Pitch 8.26mm
Body Orientation Straight
Contact Material Brass
Contact Plating Tin
Number of Rows 1
Screw Size M3
Wire Size 22 → 14 AWG
Material Thermoplastic
Current Rating 15A
Voltage Rating 300 V
Dimensions 82.2 x 12.7 x 12.7mm
Depth 12.7mm
Maximum Operating Temperature +130°C
Width 12.7mm
Minimum Operating Temperature -40°C
Length 82.2mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
3,79
(excl. BTW)
4,59
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
3,79 €
10 - 49
2,99 €
50 - 99
2,58 €
100 - 499
2,48 €
500 +
2,04 €