Oregon Scientific Barometer & Weather Station Temperature & Humidity Sensor, For Use With Smartphones and Tablets
- RS-stocknr.:
- 122-8260
- Fabrikantnummer:
- LWA0677010111001
- Fabrikant:
- Oregon Scientific
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-8260
- Fabrikantnummer:
- LWA0677010111001
- Fabrikant:
- Oregon Scientific
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Oregon Scientific BAR228 Weather+ Advanced Bluetooth Temperature & Humidity Sensor for Smartphones and Tablets
The BAR228 Weather+ is a highly versatile indoor/outdoor temperature & humidity monitor. Your choice of indoor room to monitor might be the baby room, office, wine cellar, conservatory. Outdoor local environments include greenhouses, spas, stables. Pairing an existing smart device (using the app) to the BAR228 enables you to monitor the temperature & humidity of your local environment and receive push notifications through Bluetooth to your smart device. Via the app, you can adjust your own temperature range (Max / Min) for your selected location. The BAR228 can collect real-time weather data and transmit that data to smart devices via Bluetooth Low Energy (BLE). The Weather+ sensor provides a weather forecast through its inbuilt barometer. The addition of a 12 hour weather forecast helps you plan your day ahead, with the weather forecast displayed by icons on the app.
Features and Benefits
Measures temperature, -20 °C to +60 °C (-4 °F to +140 °F) / every 15 minutes
Measures humidity, 25% to 95% / every 15 minutes
Measures barometric pressure, 300-1200 hPa / every 15 minutes
Real-time temperature/humidity/weather forecast from Weather+ (per 15 min intervals)
Data history in curve (Temperature/Humidity/Barometer)
Data logger per15 minutes, with 20-day device memory
Instrument menu interface, mobile app
Can record 1 day/week/month/year weather record
The curve can rotate to landscape view
Max/Min value for specify time period (1 day/week/month/year)
Max/Min alert setting (Temperature/Humidity/Barometer)
Default room type selection (10 room types)
Pre-set alert setting/notification wording for desired room type
Notification from apps (Reminder/ Alert) when you are within Bluetooth range, when the weather data is out of the comfort level setting
LED indicator (Turn on/off, BLE pairing, data transmission, low battery)
Photos taken for your room
Weather alert alarms
Weather forecast
Weather forecast icons (Sunny/Partly Cloudy/Cloudy/Rainy/Snowy)
Instrument colour white
Dimensions 70 x 70 x 20 mm
Weight 58 g
Measures humidity, 25% to 95% / every 15 minutes
Measures barometric pressure, 300-1200 hPa / every 15 minutes
Real-time temperature/humidity/weather forecast from Weather+ (per 15 min intervals)
Data history in curve (Temperature/Humidity/Barometer)
Data logger per15 minutes, with 20-day device memory
Instrument menu interface, mobile app
Can record 1 day/week/month/year weather record
The curve can rotate to landscape view
Max/Min value for specify time period (1 day/week/month/year)
Max/Min alert setting (Temperature/Humidity/Barometer)
Default room type selection (10 room types)
Pre-set alert setting/notification wording for desired room type
Notification from apps (Reminder/ Alert) when you are within Bluetooth range, when the weather data is out of the comfort level setting
LED indicator (Turn on/off, BLE pairing, data transmission, low battery)
Photos taken for your room
Weather alert alarms
Weather forecast
Weather forecast icons (Sunny/Partly Cloudy/Cloudy/Rainy/Snowy)
Instrument colour white
Dimensions 70 x 70 x 20 mm
Weight 58 g
Note
Please download the app from your smart device. This app is available on both Apple App Store and Google Play Store. Search Weather + by Oregon Scientific to find the app.
Up to 20 Sensors can be connected to your device, allowing you to monitor your whole home and outdoor environment.
For the best results place the sensor out of direct sunlight and moisture.
Replace batteries when the LED flashes red twice per hour, or when the app shows the low battery icon.
Up to 20 Sensors can be connected to your device, allowing you to monitor your whole home and outdoor environment.
For the best results place the sensor out of direct sunlight and moisture.
Replace batteries when the LED flashes red twice per hour, or when the app shows the low battery icon.
Supplied with
Batteries (AAA x2)
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | BAR228 Bluetooth Temperature and Humidity Sensor |
For Use With | Smartphones and Tablets |