Mueller Electric Red Female Banana Socket, 4 mm Connector, Press Fit, Solder Termination, 15A, 1000V, Nickel Plating
- RS-stocknr.:
- 888-4077
- Fabrikantnummer:
- BU-31602-2
- Fabrikant:
- Mueller Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 888-4077
- Fabrikantnummer:
- BU-31602-2
- Fabrikant:
- Mueller Electric
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Mueller Pressfit Insulated Banana Jack with Spade Connection
Pressfit insulated banana jack with nickel plated brass spade connection. This insulated banana jack is 34.8mm in length with a 10.9mm diameter and accepts 4mm insulated and non insulated plugs.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Press Fit, Solder |
Voltage Rating | 1000V |
Current Rating | 15A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 26mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |