- RS-stocknr.:
- 218-5107
- Fabrikantnummer:
- 861ZIC
- Fabrikant:
- MK Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 218-5107
- Fabrikantnummer:
- 861ZIC
- Fabrikant:
- MK Electric
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The MK Electric metal boxes are manufactured from superior materials and refitted with earth terminals, an adjustable lug for out of square alignment and include more than an adequate number of knockouts.
With earth terminal and adjustable lug
12mm x 20mm knockouts
Product material steel
12mm x 20mm knockouts
Product material steel
Specificaties
Kenmerk | Waarde |
---|---|
Number of Gangs | 1 |
Depth | 25mm |
Series | Slimline Plus |
Material | Steel |
Earth Terminal | Yes |
Colour Shade | Grey Silver |
Width | 75mm |
Dimensions | 75 x 75 x 25mm |
Fixing Standard | BS |