- RS-stocknr.:
- 445-7983
- Fabrikantnummer:
- GHE3401321R0002
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 445-7983
- Fabrikantnummer:
- GHE3401321R0002
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Auxiliary Contactors
May be used where there is a need to control additional circuits or to indicate status or operation
For use with ESB type installation contactors
For use with ESB type installation contactors
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 1NC + 1NO |
Mounting Style | DIN Rail Mount |
Series | ESB |
Terminal Type | Screw |
Pole and Throw Configuration | DP |
Contact Voltage Rating | 220 V dc, 400 V ac |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -25 → +55 °C |