- RS-stocknr.:
- 351-5561
- Fabrikantnummer:
- 140M-C-AFA11
- Fabrikant:
- Allen Bradley
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 351-5561
- Fabrikantnummer:
- 140M-C-AFA11
- Fabrikant:
- Allen Bradley
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Auxiliary Contact Block - Front Mounting
No additional rail space required
One auxilliary contact per breaker
One auxilliary contact per breaker
Allen Bradley Auxiliary Contact Block, 2 Contacts, DPST - 140M-C-AFA11
This high-performance auxiliary contact from Rockwell Automation's Allen Bradley range provides an excellent short-circuit-breaking capacity and fast response times. Its sophisticated design makes use of recyclable materials and features a slim frame so you can pack more into your industrial control panel. The secondary circuit breaker is easily electrically and dimensionally integrated into an electrical control system, which significantly cuts down on assembly and handling time. This unit's high switching capacity makes it a good choice for motor protection applications.
Features and Benefits
• Offers up to 20% higher performance per unit than alternatives
• Robust and powerful for safe and consistent operation as well as enhanced durability
• No direct on-switching after tripping, for improved safety levels
• Supplied with open screw terminals ready for immediate wiring. Includes screwdriver guiding shafts to speed up connection time
• Robust and powerful for safe and consistent operation as well as enhanced durability
• No direct on-switching after tripping, for improved safety levels
• Supplied with open screw terminals ready for immediate wiring. Includes screwdriver guiding shafts to speed up connection time
Standards and certifications
• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Authority)
• CE (Conformitè Europëenne)
• CSA (Canadian Standards Authority)
• CE (Conformitè Europëenne)
How do you attach this auxiliary contact to a main contactor?
This user-friendly device is simply snapped onto a main contactor, so there's no need for any mounting tools and it can be installed in seconds. Its snap-on technology also means the unit is easily removed or replaced.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 1NC + 1NO |
Mounting Style | Front Mount |
Series | 140 |
Terminal Type | Screw |
Pole and Throw Configuration | DPST |
- RS-stocknr.:
- 351-5561
- Fabrikantnummer:
- 140M-C-AFA11
- Fabrikant:
- Allen Bradley