- RS-stocknr.:
- 195-5907
- Fabrikantnummer:
- AT04-12PB-LE07
- Fabrikant:
- Amphenol Industrial
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 195-5907
- Fabrikantnummer:
- AT04-12PB-LE07
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Available in positions 2, 3, 4, 6, 8, 12
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
12 Position Receptacle Flange Mount Connector, Pin, Black, Keyed B, with Endcap.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 35.6mm |
Width | 55.4mm |
Depth | 47.6mm |
Housing Material | Thermoplastic |
Series Number | AT04 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 195-5907
- Fabrikantnummer:
- AT04-12PB-LE07
- Fabrikant:
- Amphenol Industrial