- RS-stocknr.:
- 190-3964
- Fabrikantnummer:
- DT06-08SA
- Fabrikant:
- Deutsch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 190-3964
- Fabrikantnummer:
- DT06-08SA
- Fabrikant:
- Deutsch
Datasheets
Wetgeving en conformiteit
Productomschrijving
DEUTSCH DT Series Plugs
DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Features and Benefits
IP68 waterproof rating
14-20 AWG (2.5-0.5mm²)
Wire-to-wire connection
2/3/4/6/8/12 cavity arrangements
In-line, flange or PCB mount options
Integrated latch for mating
Wedgelocks confirm contact alignment and retention
Operating Temperature: -55°C to +125°C
14-20 AWG (2.5-0.5mm²)
Wire-to-wire connection
2/3/4/6/8/12 cavity arrangements
In-line, flange or PCB mount options
Integrated latch for mating
Wedgelocks confirm contact alignment and retention
Operating Temperature: -55°C to +125°C
Specificaties
Kenmerk | Waarde |
---|---|
Type | Connector |
Number of Contacts | 8 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Series | DT |
Colour | Grey |
Height | 19.71mm |
Width | 37.21mm |
Depth | 30.91mm |
Housing Material | PA GF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |