- RS-stocknr.:
- 172-5125
- Fabrikantnummer:
- SM04B-HCHK-TB(LF)(SN)
- Fabrikant:
- JST
- RS-stocknr.:
- 172-5125
- Fabrikantnummer:
- SM04B-HCHK-TB(LF)(SN)
- Fabrikant:
- JST
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
JST HCH 2.54 mm Pitch Headers
A series of PCB mount male headers from the HCH range of automotive connectors. With a pitch of 2.54 mm, the through hole headers are designed to mate with the HCH series of female cable mount housings. See typical part numbers 123-8224 and 123-8225 The headers feature a reinforcing tab ensuring secure connection in high vibration applications.
Features and Benefits
Developed for a miniaturised and low profile PCB wire to board connection in automobile applications
Miniaturised surface mount design
Provides high reliability in automotive electrical equipment
Rugged, low profile design
Wide temperature range - 40°C - + 120°C
Compact size
Miniaturised surface mount design
Provides high reliability in automotive electrical equipment
Rugged, low profile design
Wide temperature range - 40°C - + 120°C
Compact size
Applications
Automotive
JST Range
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Type | HCH Connector |
Gender | Male |
Number of Rows | 1 |
Current Rating | 5A |
Mounting Type | Through Hole |
Series | HCH |
Colour | Black |
Termination Method | Solder |
Height | 10.9mm |
Width | 19.6mm |
Depth | 21.8mm |
Housing Material | Glass Filled LCP |
Corded | Yes |
Contact Plating | Nickel over Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Brass |