TE Connectivity Automotive Connector

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

TE Connectivity Accessories for MCP Series Connectors

A range of accessories for use with the MCP series of connectors. Please refer to table for accessory descriptions and the specific ranges these MCP accessories can be used with.

TE Connectivity Multiple Contact Point System (MCP)

Specificaties
Kenmerk Waarde
Type Locking Slide
Height 15mm
Width 104.2mm
Depth 47.3mm
1000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 500)
0,689
(excl. BTW)
0,834
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
500 - 500
0,689 €
344,50 €
1000 +
0,671 €
335,50 €
*prijsindicatie
Related Products
From TE Connectivity, a series of automotive connector ...
Description:
From TE Connectivity, a series of automotive connector housings designed to accommodate male contacts. These automotive connectors are polarised and feature TPA (terminal position assurance). The housings are manufactured from green PBT material and have an operating temperature range of ...
LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that ...
Description:
LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that are available in arrangements from 15 to 92 positions. These connectors are in six sizes, utilize a lever lock system for mating, and feature an integrated cable attachment. The housings accept AMP ...
Junior Power Timer/Micro Timer plug and receptacle style ...
Description:
Junior Power Timer/Micro Timer plug and receptacle style connector housings.
A range of Junior Timer plug and receptacle ...
Description:
A range of Junior Timer plug and receptacle connector housings.