TE Connectivity, SuperSeal 1.0

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

TE Connectivity SUPERSEAL Series 1.0 mm Cavity Plug

SUPERSEAL Series 1.0 mm cavity plug made from from white polymer

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specificaties
Kenmerk Waarde
Series SuperSeal 1.0
6000 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
22000 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Bag of 1000)
0,09
(excl. BTW)
0,11
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
1000 +
0,09 €
90,00 €
*prijsindicatie
Related Products
Female crimp terminals for use with the JST ...
Description:
Female crimp terminals for use with the JST CPT range of 2.0 mm pitch single and double circuit automotive connectors. See part number 123-8227 typically. Crimp tool 123-8233 is also available separately.
SUPERSEAL vertical mounting 1.0mm pin headers with IP ...
Description:
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number ...
Contacts for standard density connectors (1.6mm diameter) and ...
Description:
Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with ...
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts ...
Description:
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double ...