TE Connectivity SuperSeal 1.0 Series SKT Contact for use with Automotive Connectors

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

TE Connectivity SUPERSEAL Series 1.0 Receptacle Contacts

Female receptacle crimp contacts for use with SUPERSEAL Series 1.0 automotive connectors. These crimp contacts are made from copper alloy with a gold over nickel contact area and a tin over nickel crimp area

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specificaties
Kenmerk Waarde
Accessory Type Contact
For Use With Automotive Connectors
Series SuperSeal 1.0
Wire Size 16-18 AWG
Body Orientation Straight
Gender SKT
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03/06/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 7000)
0,20
(excl. BTW)
0,24
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
7000 +
0,20 €
1.400,00 €
*prijsindicatie
Related Products
Amphenol A Series have key placement in all ...
Description:
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications. 14-20 AWG, 13A, Size 16.High-performance, cost-effective.Superior environmental seal retention.RockSolid™ Contact ...
A range of automotive class inline connectors, suitable ...
Description:
A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia. Capable of carrying up to 42 AmpsFlexible terminal systemEasy to serviceEfficient ...
These connectors feature a unique latching system that ...
Description:
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications. Silicon front and rear sealing systemUV ...
These connectors feature a unique latching system that ...
Description:
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications. Silicon front and rear sealing systemUV ...