ROHM, BU94603KV-E2 8bit- Audio Codec IC 64-Pin Mono VQFP

  • RS-stocknr. 171-4189
  • Fabrikantnummer BU94603KV-E2
  • Fabrikant ROHM
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

ROHM's USB Audio Decoder ICs integrate a USB 2.0 host, SD memory card controller, AAC decoder, WMA decoder, MP3 decoder, Audio DAC amp, and a system controller all on a single chip, allowing easy playback of music stored in USB flash memory using an audio player. They can be easily added to virtually any audio device (i.e. CD player, mini-component stereo, portable player, car stereo) for greater functionality.

BU94603KV is AAC+WMA+MP3 decoder IC in which a USB host I/F, SD memory card I/F, audio DAC and system control functions are built. Using a KEY or I²C interface command, the IC reads out a MP3 file written to a memory device having a USB I/F or a SD memory card. All the operations required before the data can be output to audio devices are incorporated into one chip.
BU94603KV supports STAND ALONE MODE which is enabled by commands entered from the keyboard (hereinafter referred to as MODE1), AUTO SLAVE MODE which is enabled by commands entered from the master microcomputer, same as those entered from the keyboard, via the built-in I²C interface (hereinafter referred to as
MODE2) and MANUAL SLAVE MODE which can send the memory device information to the master microcomputer via the I²C interface and completely control sequences such as a play sequence by the master microcomputer (hereinafter referred to as MODE3).
BU94603KV supports fast forward playing and fast backward playing with music.
BU94603KV outputs folder names, file names, ID3TAG (V1.0, V1.1 V2.2 V2.3 and V2.4) information and WMA-TAG information and AAC- AG(iTunes Meta-data) information via the I²C interface. This function is enabled only in MODE 2 and MODE 3.
BU94603KV supports audio line output, audio serial three-line (I2S) output and digital audio interface (SPDIF) output.
Reading a specified file data is possible from USB memory. *Only a file that exists in root folder corresponds
Applications:
Car Audio

Specificaties
Kenmerk Waarde
Number of DACs 1
Number of Channels 1
ADC/DAC Resolution 8bit
Sampling Rate 400ksps
Interface Type I2C, USB
Mounting Type Surface Mount
Package Type VQFP
Pin Count 64
Number of DAC Outputs 1
Power Supply Type Single
Typical Operating Supply Voltage 3 → 3.6 V
Minimum Operating Temperature -40 °C
Width 10mm
Maximum Operating Temperature +85 °C
Dimensions 10 x 10 x 1.4mm
Length 10mm
Height 1.4mm
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
12,57
(excl. BTW)
15,21
(incl. BTW)
Aantal stuks
Per stuk
1 - 99
12,57 €
100 - 249
11,33 €
250 - 499
10,30 €
500 - 999
9,89 €
1000 +
9,65 €
Verpakkingsopties
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch ...
Description:
1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch for 217Hz (GSM)Mono 30mW BTL Headphone AmplifierDual Low-Noise Microphone InputsAutomatic Microphone Gain Control and Noise Gate90dB DAC DR (fS = 48kHz)81dB ADC DR (fS = 48kHz)Supports Master Clock Frequencies from 10MHz to ...
1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch ...
Description:
1.8V Single-Supply OperationDigital Highpass Elliptical Filters with Notch for 217Hz (GSM)Mono 30mW BTL Headphone AmplifierDual Low-Noise Microphone InputsAutomatic Microphone Gain Control and Noise Gate90dB DAC DR (fS = 48kHz)81dB ADC DR (fS = 48kHz)Supports Master Clock Frequencies from 10MHz to ...
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz ...
Description:
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz Stereo DAC with 96dB Dynamic Range8kHz to 48kHz Stereo ADC with 82dB Dynamic RangeSupport for Any Master Clock Between 10MHz to 60MHzStereo Microphone Inputs Support Digital MicrophonesStereo Headphone Amplifiers: Differential (30mW), ...