- RS-stocknr.:
- 162-4885
- Fabrikantnummer:
- TPA301D
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-4885
- Fabrikantnummer:
- TPA301D
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Audio Power Amplifier |
Output Type | 1 Channel Mono |
Application | Speaker |
Maximum Power | 0.35W |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | SOIC |
Pin Count | 8 |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Typical Gain Bandwidth Product | 1.4MHz |
Dimensions | 4.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |