MOISTURE BARRIER BAG,381x457MM, 100 EA

  • RS-stocknr. 174-5057
  • Fabrikantnummer 7001518
  • Fabrikant SCS
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Moisture Barrier Bags

This moisture barrier bag has been designed to provide a static safe environment for sensitive electronic devices. The bags are heat sealable and suitable for vacuum packaging.

Aluminized polyester and polyethylene material
Suitable for vacuum packaging

SCS Moisture Barrier Bag

The SCS moisture barrier bag is a multilayer bag that offers protection against EMI, ESD, heat and moisture absorption. It is made of aluminized polyester and polyethylene material. It has a sealed closure. The sealable design is for the packaging of electronic components under vacuum or inert gas immediately after production.

Features and Benefits

• Anti static
• Dissipative
• Energy shielding
• Lightweight
• Moisture barrier
• Open top closure
• Size is 381mm x 457mm

Applications

• Storing electronic components

Certifications

• DIN EN61340-5-1

Specificaties
Kenmerk Waarde
Colour Silver
Closure Type Open Top
Quantity Per Package 100
Height 457 mm
Dissipative Yes
Width 381mm
Conductive No
Anti-Static Yes
Bubble Bag No
Moisture Barrier Yes
Complies with EN 61340-5-1 Yes
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs 1 Box of 100
159,68
(excl. BTW)
193,21
(incl. BTW)
Box(es)
Per doos
Per stuk*
1 - 9
159,68 €
1,597 €
10 - 19
153,24 €
1,532 €
20 +
148,44 €
1,484 €
*prijsindicatie
Related Products
The SCS shield bag is made from metal-in ...
Description:
The SCS shield bag is made from metal-in film laminates to store electrostatic discharge items. It also provides physical protection to the contents. It consists of an ESD protection symbol and a sensitive warning symbol printed on it. It is ...
The SCS 102MM x 152MM x 0.0028in thick ...
Description:
The SCS 102MM x 152MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...
The SCS 102MM x 102MM x 0.0028in thick ...
Description:
The SCS 102MM x 102MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...
The SCS 125MM x 200MM x 0.0028in thick ...
Description:
The SCS 125MM x 200MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...