- RS-stocknr.:
- 872-0250
- Fabrikantnummer:
- DCMC102T450BB2B
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 872-0250
- Fabrikantnummer:
- DCMC102T450BB2B
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
DCMC series
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 50.8 x 79.38mm |
Height | 79.38mm |
Minimum Operating Temperature | -40°C |
Diameter | 50.8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 22.23mm |
Ripple Current | 4.3A |
Tolerance | -10 → +50% |
Equivalent Series Resistance | 137mΩ |
Series | DCMC |
Leakage Current | 6 mA, ≤6√CV μA |