- RS-stocknr.:
- 871-3811
- Fabrikantnummer:
- AVE227M10E16T-F
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-3811
- Fabrikantnummer:
- AVE227M10E16T-F
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Cornell-Dubilier AVE Series
Cornell-Dubilier AVE series aluminium electrolytic capacitors are a general purpose capacitor suitable for use in filter and bypass applications not requiring wide temperature performance or high ripple current. The vertical cylindrical cases of the AVE series facilitate automatic mounting and reflow soldering and offer a significant savings over tantalum capacitors.
Low impedance
Wide voltage ratings
Reflow soldering
Wide voltage ratings
Reflow soldering
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 x 6.5mm |
Length | 6.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000 h, 1000 (Shelf) h |
Lead Pitch | 2.3mm |
Polarised | Polar |
Series | AVE |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 155 mA @ 120 Hz/+85°C |
Tolerance | ±20% |
Equivalent Series Resistance | 1.81 Ω @ 120 Hz/+20°C |
Dissipation Factor | 0.24 % @ 120 Hz/+20°C |