- RS-stocknr.:
- 862-4171
- Fabrikantnummer:
- UVY1HR22MDD
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 862-4171
- Fabrikantnummer:
- UVY1HR22MDD
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Tolerance | ±20% |
Series | VY |
Leakage Current | 4 μA |
Ripple Current | 2.9mA |