- RS-stocknr.:
- 852-6336
- Fabrikantnummer:
- LLS2E182MELC
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 852-6336
- Fabrikantnummer:
- LLS2E182MELC
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1800µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 4540mArms |
Tolerance | ±20% |
Leakage Current | 2.01 mA |
Series | LS |