- RS-stocknr.:
- 683-2099
- Fabrikantnummer:
- MAL210619153E3
- Fabrikant:
- Vishay
- RS-stocknr.:
- 683-2099
- Fabrikantnummer:
- MAL210619153E3
- Fabrikant:
- Vishay
Wetgeving en conformiteit
Productomschrijving
106 PED-ST Series
Vishay's 106 PED-ST series of electrolytic capacitors offer a long lifetime of 20,000 hours at +85°C whilst providing extremely low ESR and ESL, allowing very high ripple current load. Constructed from a non-solid electrolyte encapsulated in an insulated cylindrical case, these aluminium electrolytic capacitors are charge and discharge proof.
With a wide range of uses, suitable applications include filtering and smoothing, energy storage in pulse systems, industrial systems, standard and switched mode power supplies, computers and telecommunications.
With a wide range of uses, suitable applications include filtering and smoothing, energy storage in pulse systems, industrial systems, standard and switched mode power supplies, computers and telecommunications.
Power Eurodin screw terminal suitable for standard and switched mode power supplies
Low ESR
Low ESL
High resistance to vibration and shock
Highly reliable
The sealing offers pressure relief
Low ESR
Low ESL
High resistance to vibration and shock
Highly reliable
The sealing offers pressure relief
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 15000µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 65 (Dia.) x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 65mm |
Maximum Operating Temperature | +85°C |
Lifetime | 20000h |
Series | 106 PED-ST |
Equivalent Series Resistance | 10mΩ |
Tolerance | -10 to +30% |
Leakage Current | 3000 μA |
Ripple Current | 17.6A |