- RS-stocknr.:
- 652-3284
- Fabrikantnummer:
- 160MXG680MSN22X30
- Fabrikant:
- Rubycon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 652-3284
- Fabrikantnummer:
- 160MXG680MSN22X30
- Fabrikant:
- Rubycon
Wetgeving en conformiteit
Productomschrijving
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 680µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 1.7A |
Series | MXG |