- RS-stocknr.:
- 496-2176
- Fabrikantnummer:
- B43501B9107M
- Fabrikant:
- EPCOS
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
37 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,86
(excl. BTW)
€ 4,67
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 3,86 |
25 - 49 | € 3,63 |
50 - 99 | € 3,40 |
100 - 249 | € 3,17 |
250 + | € 2,88 |
- RS-stocknr.:
- 496-2176
- Fabrikantnummer:
- B43501B9107M
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
Productomschrijving
B43501 Series
TDK B43501 Series snap-in capacitors are compact and long life. They feature high ripple current capability, high reliability and low ESR.Snap-in solder pins to hold component in place on PC-board.
Applications
Frequency converters
Solar inverters
Professional power supplies
Uninterruptible power supplies
Medical appliances
Telecommunications
Solar inverters
Professional power supplies
Uninterruptible power supplies
Medical appliances
Telecommunications
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 10000h |
Series | B43501 |
Equivalent Series Resistance | 660mΩ |
Tolerance | ±20% |
Ripple Current | 800mA |