- RS-stocknr.:
- 381-9374
- Fabrikantnummer:
- ALS30A221DB450
- Fabrikant:
- KEMET
- RS-stocknr.:
- 381-9374
- Fabrikantnummer:
- ALS30A221DB450
- Fabrikant:
- KEMET
Wetgeving en conformiteit
Productomschrijving
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 62mm |
Height | 62mm |
Length | 62mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lifetime | 11000 h @ +85 °C/450V dc/Ir, 22000 h @ +85 °C/450V dc |
Ripple Current | 2.4A |
Leakage Current | 0.594 mA |
Tolerance | ±20% |
Equivalent Series Resistance | 502mΩ |
Polarised | Polar |
Series | ALS30 |