- RS-stocknr.:
- 365-4177
- Fabrikantnummer:
- ECA1EHG332
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 365-4177
- Fabrikantnummer:
- ECA1EHG332
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
Productomschrijving
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 3300µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Series | NHG |
Leakage Current | 3 μA |
Ripple Current | 1.4A |
Tolerance | ±20% |