- RS-stocknr.:
- 339-8120
- Fabrikantnummer:
- ALC10C153EF063
- Fabrikant:
- KEMET
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13/02/2025, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 17,40
(excl. BTW)
€ 21,05
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 17,40 |
10 - 24 | € 16,36 |
25 - 49 | € 15,31 |
50 - 99 | € 14,27 |
100 + | € 13,06 |
- RS-stocknr.:
- 339-8120
- Fabrikantnummer:
- ALC10C153EF063
- Fabrikant:
- KEMET
Wetgeving en conformiteit
Productomschrijving
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 15000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 40 (Dia.) x 50mm |
Height | 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 22.5mm |
Lifetime | 18000 h @ +85 °C/63V dc/Ir, 29000 h @ +85 °C/63V dc |
Series | ALC10 |
Equivalent Series Resistance | 44 mΩ @ 100 kHz |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 5.67 mA |
Ripple Current | 7.02 A @ 100Hz |