- RS-stocknr.:
- 224-4347
- Fabrikantnummer:
- 50YXF33M6.3X11
- Fabrikant:
- Rubycon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 224-4347
- Fabrikantnummer:
- 50YXF33M6.3X11
- Fabrikant:
- Rubycon
Wetgeving en conformiteit
Productomschrijving
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 33µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 5000h |
Leakage Current | 3 μA |
Series | YXF |
Tolerance | ±20% |
Ripple Current | 250mA |