- RS-stocknr.:
- 185-9481
- Fabrikantnummer:
- ALC80A181CB400
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 185-9481
- Fabrikantnummer:
- ALC80A181CB400
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PT
Productomschrijving
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 180µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 30 Dia. x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 11000h |
Leakage Current | 216 μA |
Polarised | Polar |
Ripple Current | 3.93A |
Equivalent Series Resistance | 672mΩ |
Series | ALC80 |
Tolerance | ±20% |