RS PRO 220μF Electrolytic Capacitor 63V dc, Through Hole
425 op voorraad - levertijd is 3 à 5 werkdagen.
Prijs Each (In a Pack of 25)
0,288 €
(excl. BTW)
0,348 €
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 75 | 0,288 € | 7,20 € |
100 - 225 | 0,255 € | 6,375 € |
250 + | 0,233 € | 5,825 € |
*prijsindicatie |
Toegevoegd
- RS-stocknr.:
- 181-5364
- Fabrikant:
- RS PRO
- Land van herkomst:
- TW
RS PRO Electrolytic Capacitor
Features and Benefits
Applications
Certifications
Kenmerk | Waarde |
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 Dia. x 17mm |
Height | 17mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Ripple Current | 790mA |
Dissipation Factor | 9% |
Leakage Current | 3 μA |
Tolerance | ±20% |