- RS-stocknr.:
- 172-4579
- Fabrikantnummer:
- EEFMC0G820R
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-4579
- Fabrikantnummer:
- EEFMC0G820R
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
SP_CAP M Series
The MC series of polymer capacitors from Panasonic are part of the wider SP-Cap range. MC series aluminium capacitors offer a miniaturised solution and are 40% smaller than the standard size. These polymer capacitors offer low ESR, 1000 hours endurance at +105°C and can withstand high temperatures from reflow soldering.
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Polymer |
Capacitance | 82µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 18mΩ |
Lead Pitch | 1.3mm |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Maximum Operating Temperature | +105°C |
Height | 1.9mm |
Dimensions | 6 x 3.2 x 1.9mm |
Series | SP-Cap M |
Lifetime | 1000h |
Leakage Current | 32.8 μA |
Polarised | Polar |
Ripple Current | 2.2A |
Minimum Operating Temperature | -40°C |