- RS-stocknr.:
- 171-3202
- Fabrikantnummer:
- B41231B8688M000
- Fabrikant:
- EPCOS
720 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 80)
€ 2,61
(excl. BTW)
€ 3,16
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
80 + | € 2,61 | € 208,80 |
*prijsindicatie |
- RS-stocknr.:
- 171-3202
- Fabrikantnummer:
- B41231B8688M000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 6800µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 5.16A |
Tolerance | ±20% |
Polarised | Polar |
Series | B41231 |
Dissipation Factor | 0.25% |