- RS-stocknr.:
- 170-1140
- Fabrikant:
- RS PRO
800 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 100)
€ 1,97
(excl. BTW)
€ 2,38
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 - 100 | € 1,97 | € 197,00 |
200 + | € 1,832 | € 183,20 |
*prijsindicatie |
- RS-stocknr.:
- 170-1140
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 63V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Polarised | Polar |
Ripple Current | 1.15A |
Series | RS |
Tolerance | ±20% |
Dissipation Factor | 10% |