- RS-stocknr.:
- 144-3119
- Fabrikantnummer:
- ALS70A334QS063
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-3119
- Fabrikantnummer:
- ALS70A334QS063
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- PT
Productomschrijving
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 0.33F |
Voltage | 63V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 90 (Dia.) x 194mm |
Height | 194mm |
Minimum Operating Temperature | -40°C |
Diameter | 90mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 31.8mm |
Lifetime | 40000h |
Tolerance | ±20% |
Equivalent Series Resistance | 5mΩ |
Ripple Current | 43.3A |
Polarised | Polar |
Leakage Current | 6000 μA |
Series | ALS70 |
- RS-stocknr.:
- 144-3119
- Fabrikantnummer:
- ALS70A334QS063
- Fabrikant:
- KEMET