- RS-stocknr.:
- 206-6610
- Fabrikantnummer:
- USEQGCDAHC2100
- Fabrikant:
- KEMET
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 74,40
(excl. BTW)
€ 90,02
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 74,40 |
5 - 9 | € 72,04 |
10 - 24 | € 69,83 |
25 + | € 64,86 |
- RS-stocknr.:
- 206-6610
- Fabrikantnummer:
- USEQGCDAHC2100
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Low noise circuit
Analogue output
Specificaties
Kenmerk | Waarde |
---|---|
Response Time | 12ms |
Sensor Type | Gas Sensors |