- RS-stocknr.:
- 843-5110
- Fabrikantnummer:
- TH0806N-100
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-5110
- Fabrikantnummer:
- TH0806N-100
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- JP
Productomschrijving
Moisture Control Tubing IDK Series
SMC's IDK series is a moisture control tube. Condensation in a pneumatic system will cause operating failure and affect the life of pneumatic equipment. The IDK prevents condensation in small cylinders, air grippers, and air operated valves by diffusing water vapor in the piping to the outside before it is condensed.
Features and Benefits
Prevents condensation
Made from fluoropolymer
Suitable for use with KQ2 and KJ fittings
Transparent
Product Application Information
Suitable for use with small cylinders, air operated valves and air grippers.
Specificaties
Kenmerk | Waarde |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 6mm |
Colour | Clear |
Material | Fluorinated Ethylene Propylene Resin |
Application | General Pneumatic Tubing |
Length | 100m |
Maximum Operating Pressure | 0.2 MPa @ 200 °C, 0.4 MPa @ 100 °C, 1 MPa @ 20 °C |
Manufacturer Series | TH |
Minimum Operating Temperature | 0 (Water) °C, -20 (Inlet Gas) °C |
Maximum Operating Temperature | +100 (Water) °C, +200 (Inlet Gas) °C |