- RS-stocknr.:
- 203-1670
- Fabrikantnummer:
- PQ-AL-15X1X3000
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 19,98
(excl. BTW)
€ 24,18
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 19,98 |
- RS-stocknr.:
- 203-1670
- Fabrikantnummer:
- PQ-AL-15X1X3000
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Festo PQ Series Compressed Air Pipe, 3m Length, Aluminium - PQ-AL-15X1X3000
This Festo compressed air pipe, also known as an aluminium air hose, from the PQ series is designed to provide high-performance in various industrial applications. With a robust construction and precise technical specifications, this product ensures reliable operation.
Features & Benefits
• Features a 13mm hose diameter for optimal airflow
• 15mm hose outer diameter for compatibility with different fittings
• Able to withstand high-temperature environments with its temperature range of -25 to 75 °C
• Operates at a maximum pressure of 15 bar ensuring efficient performance
• Lightweight design makes it easy to handle and install
• 15mm hose outer diameter for compatibility with different fittings
• Able to withstand high-temperature environments with its temperature range of -25 to 75 °C
• Operates at a maximum pressure of 15 bar ensuring efficient performance
• Lightweight design makes it easy to handle and install
Applications
• Ideal for use in pneumatic systems for automation and control
• Suitable for compressed air, vacuum, and liquid transfer in industrial settings
• Suitable for compressed air, vacuum, and liquid transfer in industrial settings
Can it handle high pressures effectively?
Yes, it is designed to operate at a maximum pressure of 15 bar, making it suitable for a wide range of industrial applications.
Will it work in high-temperature environments?
Yes, this air pipe is capable of operating in temperature ranges from -25 to 75 °C, making it ideal for various industrial settings.
Is it easy to install?
The lightweight design of this compressed air pipe ensures easy handling and installation, saving time and effort for users.
Specificaties
Kenmerk | Waarde |
---|---|
Outer Diameter | 15mm |
Material | Aluminium |
Length | 3m |
Maximum Operating Pressure | 15bar |
Colour | Silver |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | -75°C |
- RS-stocknr.:
- 203-1670
- Fabrikantnummer:
- PQ-AL-15X1X3000
- Fabrikant:
- Festo