- RS-stocknr.:
- 913-1601
- Fabrikantnummer:
- 1SAM461000R1012
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 913-1601
- Fabrikantnummer:
- 1SAM461000R1012
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
MO165 Series Manual Motor Starters
ABB MO165 series manual motor starters are magnetic only electromechanical protection devices for main circuit use. They are used mainly to switch motors manually ON/OFF and protect against short circuit. Fuse-less protection ensures a quick reaction under short circuit conditions, by switching off the motor within milliseconds.
ABB MO165 Series
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 7.5 kW |
Range | MO Range |
Mounting Type | DIN Rail |
Standards Met | CB, CCC, CSA, CSA 22.2 No. 14, cUL E137861, cUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861 |
Series | MO165 |