Siemens 1LE1 Reversible Induction AC Motor, 3 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Flange Mount Mounting
- RS-stocknr.:
- 775-4622
- Fabrikantnummer:
- 1LE1001-1AA43-4FA4
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 3.45 kW, 3 kW, IE3, 3 Phase, 2 Pole, 400 V, 460 V, 690 V,
€ 839,81
Per stuk
RS-stocknr.: 225-8869
- RS-stocknr.:
- 775-4622
- Fabrikantnummer:
- 1LE1001-1AA43-4FA4
- Fabrikant:
- Siemens
Wetgeving en conformiteit
Productomschrijving
2 Pole, Flange Mounted Motors - 1LE1 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 3 kW |
Efficiency Class | IE2 |
AC Motor Type | Induction |
Supply Voltage | 400 V, 690 V |
Phase | 3 |
Output Speed | 2905 rpm |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Shaft Diameter | 28mm |
Shaft Length | 60mm |
Width | 196mm |
Current Rating | 6.1 A |
Length | 454mm |
Maximum Output Torque | 9.9 Nm |
Rotation | Reversible |
Depth | 198mm |
Series | 1LE1 |
Dimensions | 454 x 196 x 198 mm |