ROHM BM2P011, AC-DC Converter 7-Pin, DIP

  • RS-stocknr. 167-7329
  • Fabrikantnummer BM2P011
  • Fabrikant ROHM
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

The PWM type DC/DC converter (BM2PXX1) for AC/DC provide an optimum system for all products that include an electrical outlet.BM2PXX1 supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters.BM2PXX1 built in a HV starter circuit that tolerates 650V, it contributes to low-power consumption. With current detection resistors as external devices, a higher degree of design freedom is achieved.

PWM frequency : 65kHz
PWM current mode method
Burst operation when load is light
Frequency reduction function
Built-in 650V start circuit
Built-in 650V switching MOSFET
VCC pin under voltage protection
VCC pin overvoltage protection
SOURCE pin Open protection
SOURCE pin Short protection
SOURCE pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Soft start
Secondary Over current protection circuit

Specificaties
Kenmerk Waarde
Mounting Type Through Hole
Package Type DIP
Pin Count 7
Dimensions 9.3 x 6.45 x 3.5mm
Length 9.3mm
Width 6.45mm
Height 3.5mm
Maximum Operating Temperature +105 °C
Minimum Input Voltage 650 V ac
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +105 °C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 5)
1,888
(excl. BTW)
2,284
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 20
1,888 €
9,44 €
25 - 120
1,598 €
7,99 €
125 +
1,284 €
6,42 €
*prijsindicatie
Verpakkingsopties
Related Products
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters ...
Description:
The HiperPFS-2 & HiperPFS-3 families of AC-DC converters from Power Integrations embody a high level of circuit integration and include a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery diode and high-voltage power MOSFET in a ...
A range of energy-efficient, off-line AC-DC converters from ...
Description:
A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have excellent no-load and light-load efficiency and extremely ...
The Power Integrations TOPSwitch-JX series offers a single-package ...
Description:
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact ...
A range of energy-efficient, off-line AC-DC converters from ...
Description:
A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have excellent no-load and light-load efficiency and extremely ...