ON Semiconductor NCP1055ST136T3G, High Voltage Switcher 3 + Tab-Pin, SOT-223

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Current Limit 728mA
Dimensions 6.7 x 3.7 x 1.65mm
Length 6.7mm
Width 3.7mm
Height 1.65mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +150 °C
Minimum Input Voltage -0.3 V
Minimum Operating Temperature -40 °C
Input Voltage Range -0.3 → 10 V
Operating Temperature Range -40 → +150 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29/12/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 4000)
0,459
(excl. BTW)
0,555
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
4000 +
0,459 €
1.836,00 €
*prijsindicatie
Related Products
Ground-Fault Circuit Interrupter is a low-power controller for ...
Description:
Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs. ...
The MCP39F511 is a highly integrated, single-phase power-monitoring ...
Description:
The MCP39F511 is a highly integrated, single-phase power-monitoring IC designed for real-time measurement of input power for AC/DC power supplies, providing power and energy values. It includes dual-channel delta sigma ADCs, a 16-bit calculation engine, EEPROM and a flexible 2-wire ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...