ROHM BM1P107FJ-E2 AC-DC Controller, PWM Controller 100 kHz 8-Pin, SOP

  • RS-stocknr. 184-5187
  • Fabrikantnummer BM1P107FJ-E2
  • Fabrikant ROHM
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

PWM current mode method
Frequency Hopping function
Burst operation / Frequency reduction function when load is light
Built-in 650V start circuit
VCC pin under voltage protection
VCC pin over voltage protection
CS pin Open protection
CS pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Current protection with AC voltage compensation
Soft start
Secondary Over current protection circuit

Specificaties
Kenmerk Waarde
Controller Type PWM Controller
Number of Outputs 1
Width 3.9mm
Maximum Switching Frequency 100 kHz
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 4.9 x 3.9 x 1.37mm
Length 4.9mm
Height 1.37mm
Maximum Input Voltage 26 V
Maximum Operating Temperature +85 °C
Maximum Output Current +20mA
Maximum Output Voltage 14.5 V
Minimum Output Voltage 10.5 V
Output Current Range -20 → +20 mA
Operating Temperature Range -40 → +85 °C
Input Voltage Range 8.9 → 26 V
Minimum Output Current -20mA
Minimum Input Voltage 8.9 V
Output Voltage Range 10.5 → 14.5 V
Minimum Operating Temperature -40 °C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 2500)
0,449
(excl. BTW)
0,543
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
0,449 €
1.122,50 €
*prijsindicatie
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The VIPerPlus series of high-voltage converters combine an ...
Description:
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced ...