ON Semiconductor NCP43080ADR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Specificaties
Kenmerk Waarde
Controller Type Synchronous Rectifier Controller
Number of Outputs 1
Maximum Switching Frequency 500 kHz
Width 4mm
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Maximum Input Voltage 25 V
Maximum Operating Temperature +125 °C
Maximum Output Current -4 A, 8 A
Maximum Output Voltage 10.5 V
Output Voltage Range 9 → 10.5 V
Input Voltage Range Maximum of 35 V
Operating Temperature Range -40 → +125 °C
Minimum Output Voltage 9 V
Minimum Operating Temperature -40 °C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service