- RS-stocknr.:
- 187-5603
- Fabrikantnummer:
- 2608619178
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 187-5603
- Fabrikantnummer:
- 2608619178
- Fabrikant:
- Bosch
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TR
Productomschrijving
High stock removal in coarser grits and consistent surface quality in finer grits due to strong ceramic grain
Stable grinding process because of thick and vulcanised backing
Reduced discolouration thanks to top size coating, it is perfect for stainless steel, mild steel, cast iron, non-ferrous metals and aluminium
Sanding discs for clamping on a X-LOCK or standard rubber backing pad
Stable grinding process because of thick and vulcanised backing
Reduced discolouration thanks to top size coating, it is perfect for stainless steel, mild steel, cast iron, non-ferrous metals and aluminium
Sanding discs for clamping on a X-LOCK or standard rubber backing pad
Specificaties
Kenmerk | Waarde |
---|---|
Abrasive Material | Ceramic |
Grit Size | 50 |
Number in Pack | 1 |
Series | X-Lock |
Disc Shape | Round |
Model | R780 |